GRM43ER61C226KE01L is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Direct


TDK
In Stock: 11 011
Unit Price: 0,90000 €
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
1812 (4532 Metric) 2,70mm

GRM43ER61C226KE01L

DigiKey Part Number
490-1917-2-ND - Tape & Reel (TR)
490-1917-1-ND - Cut Tape (CT)
490-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43ER61C226KE01L
Description
CAP CER 22UF 16V X5R 1812
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM219R61C226ME15LMurata Electronics0490-9952-1-ND0,27000 €MFR Recommended
C4532X5R1C226M200KATDK11 011445-7742-1-ND0,90000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable