100 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
1812 (4532 Metric) 1,00mm

GRM42A7U3F101JW31L

DigiKey Part Number
490-4309-2-ND - Tape & Reel (TR)
490-4309-1-ND - Cut Tape (CT)
490-4309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM42A7U3F101JW31L
Description
CAP CER 100PF 3.15KV U2J 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM42A7U3F101JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
500,19340 €9,67 €
1000,17330 €17,33 €
5000,13940 €69,70 €
1 0000,12892 €128,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11268 €338,04 €
6 0000,10654 €639,24 €
9 0000,10346 €931,14 €
15 0000,10005 €1 500,75 €
21 0000,09806 €2 059,26 €
30 0000,09614 €2 884,20 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €