
GRM32ER71E226ME15L | |
|---|---|
DigiKey Part Number | 490-10758-2-ND - Tape & Reel (TR) 490-10758-1-ND - Cut Tape (CT) 490-10758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226ME15L |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,28070 € | 28,07 € |
| 500 | 0,23120 € | 115,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20974 € | 209,74 € |
| 2 000 | 0,19751 € | 395,02 € |
| 3 000 | 0,19137 € | 574,11 € |
| 5 000 | 0,18459 € | 922,95 € |
| 7 000 | 0,18062 € | 1 264,34 € |
| 10 000 | 0,17680 € | 1 768,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

