
GRM32QR73A103KW01L | |
|---|---|
DigiKey Part Number | 490-3500-2-ND - Tape & Reel (TR) 490-3500-1-ND - Cut Tape (CT) 490-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR73A103KW01L |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR73A103KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,39920 € | 39,92 € |
| 500 | 0,33486 € | 167,43 € |
| 1 000 | 0,31497 € | 314,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30457 € | 609,14 € |
| 4 000 | 0,27691 € | 1 107,64 € |
| 6 000 | 0,27147 € | 1 628,82 € |
| 10 000 | 0,26591 € | 2 659,10 € |
| 14 000 | 0,26479 € | 3 707,06 € |
| 20 000 | 0,26413 € | 5 282,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

