
GRM32QR72J223KW01L | |
|---|---|
DigiKey Part Number | 490-3514-2-ND - Tape & Reel (TR) 490-3514-1-ND - Cut Tape (CT) 490-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR72J223KW01L |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR72J223KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,37930 € | 37,93 € |
| 500 | 0,31682 € | 158,41 € |
| 1 000 | 0,29752 € | 297,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27358 € | 547,16 € |
| 4 000 | 0,26087 € | 1 043,48 € |
| 6 000 | 0,25450 € | 1 527,00 € |
| 10 000 | 0,24744 € | 2 474,40 € |
| 14 000 | 0,24332 € | 3 406,48 € |
| 20 000 | 0,23935 € | 4 787,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

