
GRM32EE70G107ME19K | |
|---|---|
DigiKey Part Number | 490-GRM32EE70G107ME19KTR-ND - Tape & Reel (TR) 490-GRM32EE70G107ME19KCT-ND - Cut Tape (CT) 490-GRM32EE70G107ME19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EE70G107ME19K |
Description | CAP CER 100UF 4V X7U 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EE70G107ME19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,49060 € | 49,06 € |
| 500 | 0,41442 € | 207,21 € |
| 1 000 | 0,39084 € | 390,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34530 € | 1 381,20 € |
| 8 000 | 0,33252 € | 2 660,16 € |
| 12 000 | 0,32611 € | 3 913,32 € |
| 20 000 | 0,31902 € | 6 380,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

