100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EE70J107ME15L

DigiKey Part Number
490-10534-2-ND - Tape & Reel (TR)
490-10534-1-ND - Cut Tape (CT)
490-10534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EE70J107ME15L
Description
CAP CER 100UF 6.3V X7U 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EE70J107ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31600 €3,16 €
500,23860 €11,93 €
1000,21460 €21,46 €
5000,17438 €87,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,15732 €157,32 €
2 0000,14738 €294,76 €
3 0000,14240 €427,20 €
5 0000,13689 €684,45 €
7 0000,13367 €935,69 €
10 0000,13057 €1 305,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €