
GRM32EC81C476KE15L | |
|---|---|
DigiKey Part Number | 490-10531-2-ND - Tape & Reel (TR) 490-10531-1-ND - Cut Tape (CT) 490-10531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81C476KE15L |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81C476KE15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14006 € | 70,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12586 € | 125,86 € |
| 2 000 | 0,11746 € | 234,92 € |
| 3 000 | 0,11325 € | 339,75 € |
| 5 000 | 0,10860 € | 543,00 € |
| 7 000 | 0,10587 € | 741,09 € |
| 10 000 | 0,10326 € | 1 032,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

