
GRM32EC70J107ME15K | |
---|---|
DigiKey Part Number | 490-GRM32EC70J107ME15KTR-ND - Tape & Reel (TR) 490-GRM32EC70J107ME15KCT-ND - Cut Tape (CT) 490-GRM32EC70J107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC70J107ME15K |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC70J107ME15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30100 € | 3,01 € |
50 | 0,22700 € | 11,35 € |
100 | 0,20420 € | 20,42 € |
500 | 0,17438 € | 87,19 € |
1 000 | 0,15415 € | 154,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,13914 € | 556,56 € |
8 000 | 0,13187 € | 1 054,96 € |
12 000 | 0,12904 € | 1 548,48 € |
20 000 | 0,12531 € | 2 506,20 € |
28 000 | 0,12313 € | 3 447,64 € |
40 000 | 0,12103 € | 4 841,20 € |
48 000 | 0,12003 € | 5 761,44 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58800 € |