Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR72D224KW01L

DigiKey Part Number
490-13380-2-ND - Tape & Reel (TR)
490-13380-1-ND - Cut Tape (CT)
490-13380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR72D224KW01L
Description
CAP CER 0.22UF 200V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR72D224KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 371
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45000 €4,50 €
500,34860 €17,43 €
1000,31660 €31,66 €
5000,26276 €131,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21020 €210,20 €
2 0000,20481 €409,62 €
3 0000,20120 €603,60 €
5 0000,19749 €987,45 €
7 0000,19288 €1 350,16 €
10 0000,18830 €1 883,00 €
12 0000,18795 €2 255,40 €
24 0000,18153 €4 356,72 €
25 0000,18119 €4 529,75 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €