
GRM32D7U2J103JW31L | |
|---|---|
DigiKey Part Number | 490-11648-2-ND - Tape & Reel (TR) 490-11648-1-ND - Cut Tape (CT) 490-11648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D7U2J103JW31L |
Description | CAP CER 10000PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D7U2J103JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27320 € | 27,32 € |
| 500 | 0,22454 € | 112,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20354 € | 203,54 € |
| 2 000 | 0,19153 € | 383,06 € |
| 3 000 | 0,18552 € | 556,56 € |
| 5 000 | 0,17885 € | 894,25 € |
| 7 000 | 0,17496 € | 1 224,72 € |
| 10 000 | 0,17121 € | 1 712,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

