Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC70J107ME15L

DigiKey Part Number
490-10530-2-ND - Tape & Reel (TR)
490-10530-1-ND - Cut Tape (CT)
490-10530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC70J107ME15L
Description
CAP CER 100UF 6.3V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC70J107ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29500 €2,95 €
500,22700 €11,35 €
1000,20420 €20,42 €
5000,16598 €82,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,14607 €146,07 €
2 0000,13392 €267,84 €
3 0000,13236 €397,08 €
5 0000,13161 €658,05 €
7 0000,13116 €918,12 €
10 0000,12983 €1 298,30 €
12 0000,12904 €1 548,48 €
24 0000,12410 €2 978,40 €
25 0000,12384 €3 096,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €