
GRM31M5C1H393JA01L | |
|---|---|
DigiKey Part Number | 490-3358-2-ND - Tape & Reel (TR) 490-3358-1-ND - Cut Tape (CT) 490-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C1H393JA01L |
Description | CAP CER 0.039UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C1H393JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08756 € | 43,78 € |
| 1 000 | 0,08022 € | 80,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06914 € | 207,42 € |
| 6 000 | 0,06484 € | 389,04 € |
| 9 000 | 0,06268 € | 564,12 € |
| 15 000 | 0,06030 € | 904,50 € |
| 21 000 | 0,05890 € | 1 236,90 € |
| 30 000 | 0,05756 € | 1 726,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

