
GRM31CR61A476ME15K | |
---|---|
DigiKey Part Number | 490-GRM31CR61A476ME15KTR-ND - Tape & Reel (TR) 490-GRM31CR61A476ME15KCT-ND - Cut Tape (CT) 490-GRM31CR61A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15K |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19400 € | 1,94 € |
50 | 0,14280 € | 7,14 € |
100 | 0,12620 € | 12,62 € |
500 | 0,09176 € | 45,88 € |
1 000 | 0,08932 € | 89,32 € |
2 500 | 0,08420 € | 210,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,07942 € | 476,52 € |
12 000 | 0,07531 € | 903,72 € |
18 000 | 0,07325 € | 1 318,50 € |
30 000 | 0,07097 € | 2 129,10 € |
42 000 | 0,06964 € | 2 924,88 € |
60 000 | 0,06835 € | 4 101,00 € |
72 000 | 0,06806 € | 4 900,32 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |