
GRT1555C1H4R7CA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H4R7CA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H4R7CA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H4R7CA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H4R7CA02J |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H4R7CA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01440 € | 1,44 € |
| 500 | 0,01022 € | 5,11 € |
| 1 000 | 0,00892 € | 8,92 € |
| 2 500 | 0,00758 € | 18,95 € |
| 5 000 | 0,00676 € | 33,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00448 € | 224,00 € |
| 100 000 | 0,00416 € | 416,00 € |
| 150 000 | 0,00401 € | 601,50 € |
| 250 000 | 0,00383 € | 957,50 € |
| 350 000 | 0,00373 € | 1 305,50 € |
| 500 000 | 0,00363 € | 1 815,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

