GRM31CD70J226ME19L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14 484
Unit Price: 1,05000 €
Datasheet

Upgrade


KEMET
In Stock: 27 877
Unit Price: 1,38000 €
Datasheet

Upgrade


KEMET
In Stock: 23 818
Unit Price: 1,49000 €
Datasheet

Upgrade


KEMET
In Stock: 72 952
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 5 515
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 1 989
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 11 949
Unit Price: 0,60000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 98 118
Unit Price: 0,44000 €
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD70J226ME19L

DigiKey Part Number
GRM31CD70J226ME19L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CD70J226ME19L
Description
CAP CER 22UF 6.3V X7T 1206
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD70J226ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable