New at DigiKey
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD70G107MEA8L

DigiKey Part Number
490-GRM31CD70G107MEA8LTR-ND - Tape & Reel (TR)
490-GRM31CD70G107MEA8LCT-ND - Cut Tape (CT)
490-GRM31CD70G107MEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD70G107MEA8L
Description
CAP CER 100UF 4V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85500 €8,55 €
500,68020 €34,01 €
1000,62620 €62,62 €
5000,53482 €267,41 €
1 0000,50657 €506,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,46949 €938,98 €
4 0000,45088 €1 803,52 €
6 0000,44155 €2 649,30 €
10 0000,43121 €4 312,10 €
14 0000,42517 €5 952,38 €
20 0000,41935 €8 387,00 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €