GRM31CC80G476ME19L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TDK
In Stock: 17 947
Unit Price: 0,71000 €
Datasheet

Upgrade


TDK
In Stock: 38 460
Unit Price: 0,77000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


KEMET
In Stock: 69 248
Unit Price: 1,17000 €
Datasheet
47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC80G476ME19L

DigiKey Part Number
490-4523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC80G476ME19L
Description
CAP CER 47UF 4V X6S 1206
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC80G476ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.