4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC72A475KE11K

DigiKey Part Number
490-GRM31CC72A475KE11KTR-ND - Tape & Reel (TR)
490-GRM31CC72A475KE11KCT-ND - Cut Tape (CT)
490-GRM31CC72A475KE11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC72A475KE11K
Description
CAP CER 4.7UF 100V X7S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC72A475KE11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
500,29440 €14,72 €
1000,26640 €26,64 €
5000,21880 €109,40 €
1 0000,20410 €204,10 €
2 5000,18861 €471,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,17203 €1 032,18 €
12 0000,16493 €1 979,16 €
18 0000,16137 €2 904,66 €
30 0000,15743 €4 722,90 €
42 0000,15513 €6 515,46 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €