
GRM31C5C3A821FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C3A821FWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C3A821FWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C3A821FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C3A821FWA3L |
Description | CAP CER 820PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C3A821FWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52180 € | 52,18 € |
| 500 | 0,44218 € | 221,09 € |
| 1 000 | 0,41756 € | 417,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38593 € | 771,86 € |
| 4 000 | 0,36972 € | 1 478,88 € |
| 6 000 | 0,36159 € | 2 169,54 € |
| 10 000 | 0,35258 € | 3 525,80 € |
| 14 000 | 0,34732 € | 4 862,48 € |
| 20 000 | 0,34225 € | 6 845,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

