Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3D150JW31D

DigiKey Part Number
490-GRM31A7U3D150JW31DTR-ND - Tape & Reel (TR)
490-GRM31A7U3D150JW31DCT-ND - Cut Tape (CT)
490-GRM31A7U3D150JW31DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U3D150JW31D
Description
CAP CER 15PF 2KV U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3D150JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21400 €2,14 €
500,17440 €8,72 €
1000,14200 €14,20 €
5000,13474 €67,37 €
1 0000,10696 €106,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09293 €371,72 €
8 0000,08644 €691,52 €
12 0000,08431 €1 011,72 €
20 0000,08259 €1 651,80 €
28 0000,08015 €2 244,20 €
40 0000,07939 €3 175,60 €
48 0000,07806 €3 746,88 €
96 0000,07614 €7 309,44 €
100 0000,07600 €7 600,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €