
GRM31A7U3A150JW31D | |
|---|---|
DigiKey Part Number | 490-6499-2-ND - Tape & Reel (TR) 490-6499-1-ND - Cut Tape (CT) 490-6499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A150JW31D |
Description | CAP CER 15PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A150JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,08578 € | 42,89 € |
| 1 000 | 0,07870 € | 78,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06220 € | 248,80 € |
| 8 000 | 0,05702 € | 456,16 € |
| 12 000 | 0,05588 € | 670,56 € |
| 20 000 | 0,05435 € | 1 087,00 € |
| 28 000 | 0,05314 € | 1 487,92 € |
| 40 000 | 0,05197 € | 2 078,80 € |
| 48 000 | 0,05141 € | 2 467,68 € |
| 96 000 | 0,05063 € | 4 860,48 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |


