
GRM31A7U2J330JW31D | |
|---|---|
DigiKey Part Number | 490-8329-2-ND - Tape & Reel (TR) 490-8329-1-ND - Cut Tape (CT) 490-8329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J330JW31D |
Description | CAP CER 33PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J330JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,08372 € | 41,86 € |
| 1 000 | 0,07661 € | 76,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04597 € | 183,88 € |
| 8 000 | 0,04296 € | 343,68 € |
| 12 000 | 0,04146 € | 497,52 € |
| 20 000 | 0,03979 € | 795,80 € |
| 28 000 | 0,03881 € | 1 086,68 € |
| 40 000 | 0,03788 € | 1 515,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

