Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GRM31A5C2J122JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J122JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J122JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C2J122JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J122JWA1D |
Description | CAP CER 1200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J122JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06876 € | 34,38 € |
| 1 000 | 0,06268 € | 62,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05204 € | 208,16 € |
| 8 000 | 0,04875 € | 390,00 € |
| 12 000 | 0,04711 € | 565,32 € |
| 20 000 | 0,04528 € | 905,60 € |
| 28 000 | 0,04422 € | 1 238,16 € |
| 40 000 | 0,04319 € | 1 727,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |




