
GRM319R61C226KE15D | |
|---|---|
DigiKey Part Number | 490-GRM319R61C226KE15DTR-ND - Tape & Reel (TR) 490-GRM319R61C226KE15DCT-ND - Cut Tape (CT) 490-GRM319R61C226KE15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C226KE15D |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C226KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10688 € | 53,44 € |
| 1 000 | 0,09833 € | 98,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08307 € | 332,28 € |
| 8 000 | 0,07844 € | 627,52 € |
| 12 000 | 0,07612 € | 913,44 € |
| 20 000 | 0,07356 € | 1 471,20 € |
| 28 000 | 0,07206 € | 2 017,68 € |
| 40 000 | 0,07061 € | 2 824,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

