
GRM3195C2A222JA01D | |
|---|---|
DigiKey Part Number | 490-3350-2-ND - Tape & Reel (TR) 490-3350-1-ND - Cut Tape (CT) 490-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A222JA01D |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,14444 € | 72,22 € |
| 1 000 | 0,13369 € | 133,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11420 € | 456,80 € |
| 8 000 | 0,10838 € | 867,04 € |
| 12 000 | 0,10547 € | 1 265,64 € |
| 20 000 | 0,10223 € | 2 044,60 € |
| 28 000 | 0,10034 € | 2 809,52 € |
| 40 000 | 0,09853 € | 3 941,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

