
GRM3195C1H333JA01J | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H333JA01JTR-ND - Tape & Reel (TR) 490-GRM3195C1H333JA01JCT-ND - Cut Tape (CT) 490-GRM3195C1H333JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H333JA01J |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H333JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09424 € | 47,12 € |
| 1 000 | 0,08647 € | 86,47 € |
| 2 500 | 0,07828 € | 195,70 € |
| 5 000 | 0,07335 € | 366,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05997 € | 599,70 € |
| 20 000 | 0,05698 € | 1 139,60 € |
| 30 000 | 0,05548 € | 1 664,40 € |
| 50 000 | 0,05382 € | 2 691,00 € |
| 70 000 | 0,05285 € | 3 699,50 € |
| 100 000 | 0,05192 € | 5 192,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

