GRM21BR71E474KC01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 8 573
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 53 504
Unit Price: 0,19000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 175 520
Unit Price: 0,19000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 39 890
Unit Price: 0,33000 €
Datasheet

Direct


KEMET
In Stock: 71 131
Unit Price: 0,24000 €
Datasheet

Direct


TDK
In Stock: 8 202
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 7 661
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00743 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 245 534
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00671 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 562 826
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3 828
Unit Price: 0,43000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 24 990
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 3 998
Unit Price: 0,80000 €
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E474KC01L

DigiKey Part Number
490-1680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E474KC01L
Description
CAP CER 0.47UF 25V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E474KC01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes