
GRM21BR71A106MA73K | |
|---|---|
DigiKey Part Number | 490-GRM21BR71A106MA73KTR-ND - Tape & Reel (TR) 490-GRM21BR71A106MA73KCT-ND - Cut Tape (CT) 490-GRM21BR71A106MA73KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106MA73K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106MA73K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02730 € | 13,65 € |
| 1 000 | 0,02437 € | 24,37 € |
| 2 500 | 0,02130 € | 53,25 € |
| 5 000 | 0,01945 € | 97,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01742 € | 174,20 € |
| 20 000 | 0,01621 € | 324,20 € |
| 30 000 | 0,01560 € | 468,00 € |
| 50 000 | 0,01493 € | 746,50 € |
| 70 000 | 0,01453 € | 1 017,10 € |
| 100 000 | 0,01416 € | 1 416,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

