
GRM21BR61H475KE51K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61H475KE51KTR-ND - Tape & Reel (TR) 490-GRM21BR61H475KE51KCT-ND - Cut Tape (CT) 490-GRM21BR61H475KE51KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H475KE51K |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H475KE51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04264 € | 21,32 € |
| 1 000 | 0,03847 € | 38,47 € |
| 2 500 | 0,03408 € | 85,20 € |
| 5 000 | 0,03143 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02842 € | 284,20 € |
| 20 000 | 0,02668 € | 533,60 € |
| 30 000 | 0,02581 € | 774,30 € |
| 50 000 | 0,02485 € | 1 242,50 € |
| 70 000 | 0,02428 € | 1 699,60 € |
| 100 000 | 0,02374 € | 2 374,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

