
GRM21BR61H106ME43L | |
|---|---|
DigiKey Part Number | 490-18664-2-ND - Tape & Reel (TR) 490-18664-1-ND - Cut Tape (CT) 490-18664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H106ME43L |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H106ME43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07088 € | 35,44 € |
| 1 000 | 0,06472 € | 64,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05589 € | 167,67 € |
| 6 000 | 0,05180 € | 310,80 € |
| 9 000 | 0,04708 € | 423,72 € |
| 15 000 | 0,04637 € | 695,55 € |
| 21 000 | 0,04621 € | 970,41 € |
| 30 000 | 0,04561 € | 1 368,30 € |
| 36 000 | 0,04554 € | 1 639,44 € |
| 72 000 | 0,04528 € | 3 260,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

