
GRM21BC81E106ME51K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81E106ME51KTR-ND - Tape & Reel (TR) 490-GRM21BC81E106ME51KCT-ND - Cut Tape (CT) 490-GRM21BC81E106ME51KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E106ME51K |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81E106ME51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,06170 € | 30,85 € |
| 1 000 | 0,05611 € | 56,11 € |
| 2 500 | 0,05022 € | 125,55 € |
| 5 000 | 0,04668 € | 233,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03770 € | 377,00 € |
| 20 000 | 0,03556 € | 711,20 € |
| 30 000 | 0,03449 € | 1 034,70 € |
| 50 000 | 0,03331 € | 1 665,50 € |
| 70 000 | 0,03261 € | 2 282,70 € |
| 100 000 | 0,03195 € | 3 195,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

