10 µF ±10% 20V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81D106KE51L

DigiKey Part Number
490-10500-2-ND - Tape & Reel (TR)
490-10500-1-ND - Cut Tape (CT)
490-10500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81D106KE51L
Description
CAP CER 10UF 20V X6S 0805
Customer Reference
Detailed Description
10 µF ±10% 20V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81D106KE51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 739
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09120 €4,56 €
1000,08030 €8,03 €
5000,06208 €31,04 €
1 0000,05646 €56,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04812 €144,36 €
6 0000,04483 €268,98 €
9 0000,04319 €388,71 €
15 0000,04136 €620,40 €
21 0000,04030 €846,30 €
30 0000,03927 €1 178,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €