
GRM21BC81A226ME44K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81A226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BC81A226ME44KCT-ND - Cut Tape (CT) 490-GRM21BC81A226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81A226ME44K |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81A226ME44K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,08436 € | 42,18 € |
| 1 000 | 0,07724 € | 77,24 € |
| 2 500 | 0,06972 € | 174,30 € |
| 5 000 | 0,06519 € | 325,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05971 € | 597,10 € |
| 20 000 | 0,05673 € | 1 134,60 € |
| 30 000 | 0,05524 € | 1 657,20 € |
| 50 000 | 0,05358 € | 2 679,00 € |
| 70 000 | 0,05262 € | 3 683,40 € |
| 100 000 | 0,05169 € | 5 169,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

