
GRM21BC71E106KE11L | |
|---|---|
DigiKey Part Number | 490-10496-2-ND - Tape & Reel (TR) 490-10496-1-ND - Cut Tape (CT) 490-10496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E106KE11L |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,10118 € | 50,59 € |
| 1 000 | 0,09296 € | 92,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08048 € | 241,44 € |
| 6 000 | 0,07567 € | 454,02 € |
| 9 000 | 0,07326 € | 659,34 € |
| 15 000 | 0,07059 € | 1 058,85 € |
| 21 000 | 0,06903 € | 1 449,63 € |
| 30 000 | 0,06753 € | 2 025,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

