
GRM21B5C2J122JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J122JWA3LTR-ND - Tape & Reel (TR) 490-GRM21B5C2J122JWA3LCT-ND - Cut Tape (CT) 490-GRM21B5C2J122JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J122JWA3L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J122JWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06678 € | 33,39 € |
| 1 000 | 0,06083 € | 60,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04975 € | 149,25 € |
| 6 000 | 0,04637 € | 278,22 € |
| 9 000 | 0,04468 € | 402,12 € |
| 15 000 | 0,04280 € | 642,00 € |
| 21 000 | 0,04171 € | 875,91 € |
| 30 000 | 0,04065 € | 1 219,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

