
GRM21B5C2J122JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J122JWA3LTR-ND - Tape & Reel (TR) 490-GRM21B5C2J122JWA3LCT-ND - Cut Tape (CT) 490-GRM21B5C2J122JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J122JWA3L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J122JWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06596 € | 32,98 € |
| 1 000 | 0,06007 € | 60,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04914 € | 147,42 € |
| 6 000 | 0,04580 € | 274,80 € |
| 9 000 | 0,04412 € | 397,08 € |
| 15 000 | 0,04227 € | 634,05 € |
| 21 000 | 0,04119 € | 864,99 € |
| 30 000 | 0,04015 € | 1 204,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

