
GRM21AR72A224MAC5K | |
---|---|
DigiKey Part Number | 490-GRM21AR72A224MAC5KTR-ND - Tape & Reel (TR) 490-GRM21AR72A224MAC5KCT-ND - Cut Tape (CT) 490-GRM21AR72A224MAC5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A224MAC5K |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A224MAC5K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11300 € | 1,13 € |
50 | 0,08120 € | 4,06 € |
100 | 0,07150 € | 7,15 € |
500 | 0,05502 € | 27,51 € |
1 000 | 0,04996 € | 49,96 € |
2 500 | 0,04463 € | 111,58 € |
5 000 | 0,04141 € | 207,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03954 € | 395,40 € |
20 000 | 0,03733 € | 746,60 € |
30 000 | 0,03621 € | 1 086,30 € |
50 000 | 0,03498 € | 1 749,00 € |
70 000 | 0,03469 € | 2 428,30 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |