
GRM21A7U2E221JW31D | |
|---|---|
DigiKey Part Number | 490-6458-2-ND - Tape & Reel (TR) 490-6458-1-ND - Cut Tape (CT) 490-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E221JW31D |
Description | CAP CER 220PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E221JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05736 € | 28,68 € |
| 1 000 | 0,05209 € | 52,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03116 € | 124,64 € |
| 8 000 | 0,02892 € | 231,36 € |
| 12 000 | 0,02779 € | 333,48 € |
| 20 000 | 0,02655 € | 531,00 € |
| 28 000 | 0,02582 € | 722,96 € |
| 40 000 | 0,02512 € | 1 004,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

