
GRM0225C1H390JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H390JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1H390JA02LCT-ND - Cut Tape (CT) 490-GRM0225C1H390JA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H390JA02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H390JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00676 € | 3,38 € |
| 1 000 | 0,00586 € | 5,86 € |
| 2 500 | 0,00491 € | 12,28 € |
| 5 000 | 0,00434 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00309 € | 123,60 € |
| 80 000 | 0,00284 € | 227,20 € |
| 120 000 | 0,00271 € | 325,20 € |
| 200 000 | 0,00257 € | 514,00 € |
| 280 000 | 0,00249 € | 697,20 € |
| 400 000 | 0,00242 € | 968,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

