33 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2J330FWA1D

DigiKey Part Number
490-GRM21A5C2J330FWA1DTR-ND - Tape & Reel (TR)
490-GRM21A5C2J330FWA1DCT-ND - Cut Tape (CT)
490-GRM21A5C2J330FWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2J330FWA1D
Description
CAP CER 33PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2J330FWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
500,18220 €9,11 €
1000,16280 €16,28 €
5000,13050 €65,25 €
1 0000,12051 €120,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10252 €410,08 €
8 0000,09711 €776,88 €
12 0000,09441 €1 132,92 €
20 0000,09141 €1 828,20 €
28 0000,08965 €2 510,20 €
40 0000,08796 €3 518,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €