
GRM21A5C2J151FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J151FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J151FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J151FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J151FWA1D |
Description | CAP CER 150PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J151FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16480 € | 16,48 € |
| 500 | 0,13222 € | 66,11 € |
| 1 000 | 0,12215 € | 122,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10401 € | 416,04 € |
| 8 000 | 0,09856 € | 788,48 € |
| 12 000 | 0,09584 € | 1 150,08 € |
| 20 000 | 0,09281 € | 1 856,20 € |
| 28 000 | 0,09105 € | 2 549,40 € |
| 40 000 | 0,08935 € | 3 574,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

