
GRM21A5C2E390FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E390FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E390FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E390FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E390FW01D |
Description | CAP CER 39PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E390FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10260 € | 51,30 € |
| 1 000 | 0,09429 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07949 € | 317,96 € |
| 8 000 | 0,07500 € | 600,00 € |
| 12 000 | 0,07274 € | 872,88 € |
| 20 000 | 0,07025 € | 1 405,00 € |
| 28 000 | 0,06879 € | 1 926,12 € |
| 40 000 | 0,06739 € | 2 695,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

