
GRM21A5C2E182FWA1J | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E182FWA1JTR-ND - Tape & Reel (TR) 490-GRM21A5C2E182FWA1JCT-ND - Cut Tape (CT) 490-GRM21A5C2E182FWA1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E182FWA1J |
Description | CAP CER 1800PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E182FWA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,13156 € | 65,78 € |
| 1 000 | 0,12154 € | 121,54 € |
| 2 500 | 0,11098 € | 277,45 € |
| 5 000 | 0,10460 € | 523,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09652 € | 965,20 € |
| 20 000 | 0,09233 € | 1 846,60 € |
| 30 000 | 0,09023 € | 2 706,90 € |
| 50 000 | 0,08790 € | 4 395,00 € |
| 70 000 | 0,08654 € | 6 057,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

