
GRM219D80E476ME44D | |
|---|---|
DigiKey Part Number | 490-GRM219D80E476ME44DTR-ND - Tape & Reel (TR) 490-GRM219D80E476ME44DCT-ND - Cut Tape (CT) 490-GRM219D80E476ME44DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219D80E476ME44D |
Description | CAP CER 47UF 2.5V X6T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219D80E476ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,16250 € | 16,25 € |
| 500 | 0,13018 € | 65,09 € |
| 1 000 | 0,12021 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09611 € | 384,44 € |
| 8 000 | 0,09095 € | 727,60 € |
| 12 000 | 0,08836 € | 1 060,32 € |
| 20 000 | 0,08550 € | 1 710,00 € |
| 28 000 | 0,08383 € | 2 347,24 € |
| 40 000 | 0,08221 € | 3 288,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

