
GRM219C71E475KE21L | |
|---|---|
DigiKey Part Number | 490-GRM219C71E475KE21LTR-ND - Tape & Reel (TR) 490-GRM219C71E475KE21LCT-ND - Cut Tape (CT) 490-GRM219C71E475KE21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C71E475KE21L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C71E475KE21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10920 € | 10,92 € |
| 500 | 0,08576 € | 42,88 € |
| 1 000 | 0,07853 € | 78,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06761 € | 202,83 € |
| 6 000 | 0,06336 € | 380,16 € |
| 9 000 | 0,06124 € | 551,16 € |
| 15 000 | 0,05888 € | 883,20 € |
| 21 000 | 0,05750 € | 1 207,50 € |
| 30 000 | 0,05618 € | 1 685,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

