
GRM2195C2A683JE01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A683JE01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A683JE01DCT-ND - Cut Tape (CT) 490-GRM2195C2A683JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A683JE01D |
Description | CAP CER 68000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,84740 € | 42,37 € |
| 100 | 0,78340 € | 78,34 € |
| 500 | 0,67544 € | 337,72 € |
| 1 000 | 0,64202 € | 642,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57493 € | 2 299,72 € |
| 8 000 | 0,55679 € | 4 454,32 € |
| 12 000 | 0,54771 € | 6 572,52 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

