
GRM2195C1H133JA01D | |
|---|---|
DigiKey Part Number | 490-12752-2-ND - Tape & Reel (TR) 490-12752-1-ND - Cut Tape (CT) 490-12752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H133JA01D |
Description | CAP CER 0.013UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H133JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06678 € | 33,39 € |
| 1 000 | 0,06087 € | 60,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05309 € | 212,36 € |
| 8 000 | 0,04975 € | 398,00 € |
| 12 000 | 0,04807 € | 576,84 € |
| 20 000 | 0,04622 € | 924,40 € |
| 28 000 | 0,04513 € | 1 263,64 € |
| 40 000 | 0,04409 € | 1 763,60 € |
| 48 000 | 0,04360 € | 2 092,80 € |
| 96 000 | 0,04193 € | 4 025,28 € |
| 100 000 | 0,04184 € | 4 184,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

