
GRM155C60E106ME16J | |
|---|---|
DigiKey Part Number | 490-GRM155C60E106ME16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C60E106ME16J |
Description | CAP CER 10UF 2.5V X5S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 2.5V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C60E106ME16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00975 € | 390,00 € |
| Unit Price without VAT: | 0,00975 € |
|---|---|
| Unit Price with VAT: | 0,01170 € |

