
GRM188R6YA475ME15D | |
|---|---|
DigiKey Part Number | 490-11995-2-ND - Tape & Reel (TR) 490-11995-1-ND - Cut Tape (CT) 490-11995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA475ME15D |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA475ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06520 € | 32,60 € |
| 1 000 | 0,05874 € | 58,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04865 € | 194,60 € |
| 8 000 | 0,04788 € | 383,04 € |
| 12 000 | 0,04625 € | 555,00 € |
| 20 000 | 0,04444 € | 888,80 € |
| 28 000 | 0,04367 € | 1 222,76 € |
| 40 000 | 0,04018 € | 1 607,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

